MVMBF0201NLT1G | |
---|---|
DigiKey Part Number | MVMBF0201NLT1GOSTR-ND - Tape & Reel (TR) MVMBF0201NLT1GOSCT-ND - Cut Tape (CT) MVMBF0201NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MVMBF0201NLT1G |
Description | MOSFET N-CH 20V 300MA SOT-23-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MVMBF0201NLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.88300 | ¥38.83 |
100 | ¥2.70100 | ¥270.10 |
500 | ¥2.10910 | ¥1,054.55 |
1,000 | ¥1.71429 | ¥1,714.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28587 | ¥3,857.61 |