BSD223PH6327XTSA1 | |
---|---|
DigiKey Part Number | BSD223PH6327XTSA1TR-ND - Tape & Reel (TR) BSD223PH6327XTSA1CT-ND - Cut Tape (CT) BSD223PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSD223PH6327XTSA1 |
Description | MOSFET 2P-CH 20V 0.39A SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 390mA 250mW Surface Mount PG-SOT363-6-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 390mA | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 390mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1.5µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.62nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 56pF @ 15V | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-6-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.60100 | ¥16.01 |
100 | ¥0.80780 | ¥80.78 |
500 | ¥0.71606 | ¥358.03 |
1,000 | ¥0.55728 | ¥557.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49875 | ¥1,496.25 |
6,000 | ¥0.49054 | ¥2,943.24 |