BSL308CH6327XTSA1 | |
---|---|
DigiKey Part Number | BSL308CH6327XTSA1TR-ND - Tape & Reel (TR) BSL308CH6327XTSA1CT-ND - Cut Tape (CT) BSL308CH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSL308CH6327XTSA1 |
Description | MOSFET N/P-CH 30V 2.3A TSOP6-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.3A, 2A 500mW Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSL308CH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.3A, 2A | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 11µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 275pF @ 15V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | PG-TSOP6-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.41700 | ¥44.17 |
100 | ¥3.05820 | ¥305.82 |
500 | ¥2.55506 | ¥1,277.53 |
1,000 | ¥2.17445 | ¥2,174.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.93664 | ¥5,809.92 |
6,000 | ¥1.83471 | ¥11,008.26 |
9,000 | ¥1.69880 | ¥15,289.20 |
30,000 | ¥1.68198 | ¥50,459.40 |