M3460 | |
---|---|
DigiKey Part Number | 3720-M3460-ND |
Manufacturer | |
Manufacturer Product Number | M3460 |
Description | CABLE GRIP 6.35-12.45MM 3/4" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.250" (6.35mm) | |
Outside Cable Diameter (Max) | 0.490" (12.45mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.620" (15.75mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.040" (26.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.89000 | ¥21.89 |
10 | ¥19.02700 | ¥190.27 |
25 | ¥18.21720 | ¥455.43 |
50 | ¥17.81460 | ¥890.73 |
100 | ¥17.00360 | ¥1,700.36 |
250 | ¥15.38448 | ¥3,846.12 |
500 | ¥14.16998 | ¥7,084.99 |
1,000 | ¥12.14569 | ¥12,145.69 |
2,500 | ¥11.33599 | ¥28,339.98 |