3460 | |
---|---|
DigiKey Part Number | 3720-3460-ND |
Manufacturer | |
Manufacturer Product Number | 3460 |
Description | CABLE GRIP 6.35-12.32MM 3/4" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.250" (6.35mm) | |
Outside Cable Diameter (Max) | 0.485" (12.32mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.107" (2.7mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥17.72700 | ¥177.27 |
25 | ¥16.96880 | ¥424.22 |
50 | ¥16.59380 | ¥829.69 |
100 | ¥15.83860 | ¥1,583.86 |
250 | ¥14.33044 | ¥3,582.61 |
500 | ¥13.19894 | ¥6,599.47 |
1,000 | ¥11.31347 | ¥11,313.47 |
2,500 | ¥10.55920 | ¥26,398.00 |