XP2530AGY | |
---|---|
DigiKey Part Number | 5048-XP2530AGYTR-ND - Tape & Reel (TR) 5048-XP2530AGYCT-ND - Cut Tape (CT) 5048-XP2530AGYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP2530AGY |
Description | MOSFET N AND P-CH 30V 3.3A 2.3A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.3A (Ta), 2.3A (Ta) 1.136W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO XSEMI | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.3A (Ta), 2.3A (Ta) | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3A, 10V, 150mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 320pF @ 15V, 260pF @ 15V | |
Power - Max | 1.136W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.73900 | ¥57.39 |
100 | ¥4.46450 | ¥446.45 |
500 | ¥3.78440 | ¥1,892.20 |
1,000 | ¥3.08278 | ¥3,082.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90206 | ¥8,706.18 |
6,000 | ¥2.76386 | ¥16,583.16 |
9,000 | ¥2.63630 | ¥23,726.70 |
30,000 | ¥2.63124 | ¥78,937.20 |