DMG6602SVT-7 | |
---|---|
DigiKey Part Number | DMG6602SVT-7DITR-ND - Tape & Reel (TR) DMG6602SVT-7DICT-ND - Cut Tape (CT) DMG6602SVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6602SVT-7 |
Description | MOSFET N/P-CH 30V 3.4A TSOT26 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.4A, 2.8A 840mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A, 2.8A | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 400pF @ 15V | |
Power - Max | 840mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.56000 | ¥15.60 |
100 | ¥0.78730 | ¥78.73 |
500 | ¥0.69816 | ¥349.08 |
1,000 | ¥0.54324 | ¥543.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48621 | ¥1,458.63 |
6,000 | ¥0.47822 | ¥2,869.32 |