3650 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
238 In Stock | 1 : ¥218.74000 Box | Box | Active | 12VDC | Square - 119mm L x 119mm H | 25.00mm | 115.0 CFM (3.22m³/min) | 0.394 in H2O (98.1 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 48.0dB(A) | 6.96 W | 3650 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.529 lb (239.95 g) | |||
639 In Stock | 1 : ¥672.96000 Box | Box | Active | 24VDC | Square - 127mm L x 127mm H | 38.00mm | 148.3 CFM (4.15m³/min) | - | Ball | Tubeaxial | - | 51.0dB(A) | 9.8 W | 3650 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.683 lb (309.8 g) | |||
312 In Stock | 1 : ¥3,252.31000 Bulk | Bulk | Active | 26VDC | Round - 337mm Dia | 76.70mm | 1815.0 CFM (50.82m³/min) | - | Ball | Tubeaxial | PWM Control, Thermal Overload Protector (TOP) | 80.0dB(A) | 320 W | 3650 RPM | 4 Position Rectangular Connector | IP69K - Dust Tight, High Temp Water Jets, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | EAC | - | |||
1,303 In Stock | 1 : ¥149.11000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 25.00mm | 115.0 CFM (3.22m³/min) | 0.394 in H2O (98.1 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 48.0dB(A) | 8.88 W | 3650 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.529 lb (239.95 g) | |||
55 In Stock | 1 : ¥427.78000 Bulk | Bulk | Active | 12VDC | Square - 119mm L x 119mm H | 38.00mm | 120.7 CFM (3.38m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 46.0dB(A) | 5.3 W | 3650 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.553 lb (250.84 g) | |||
81 In Stock | 1 : ¥427.78000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 120.7 CFM (3.38m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 46.0dB(A) | 5.4 W | 3650 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.553 lb (250.84 g) | |||
34 In Stock | 1 : ¥3,310.29000 Box | Box | Active | 48VDC | Round - 221mm Dia | 71.00mm | 742.0 CFM (20.78m³/min) | 3.052 in H2O (760.0 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 74.0dB(A) | 132 W | 3650 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 2.4 lbs (1.1 kg) | |||
240 In Stock | 1 : ¥149.11000 Box | Box | Active | 48VDC | Square - 119mm L x 119mm H | 25.00mm | 115.0 CFM (3.22m³/min) | 0.394 in H2O (98.1 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 48.0dB(A) | 7.68 W | 3650 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.529 lb (239.95 g) | |||
28 In Stock | 1 : ¥446.48000 Bulk | Bulk | Active | 48VDC | Square - 119mm L x 119mm H | 38.00mm | 120.7 CFM (3.38m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 46.0dB(A) | 5.4 W | 3650 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.553 lb (250.84 g) | |||
30 In Stock | 1 : ¥545.10000 Bulk | Bulk | Active | 48VDC | Square - 127mm L x 127mm H | 38.00mm | 148.3 CFM (4.15m³/min) | - | Ball | Tubeaxial | - | 51.0dB(A) | 10 W | 3650 RPM | 2 Wire Leads | - | -4 ~ 131°F (-20 ~ 55°C) | CE, CSA, UL, VDE | 0.683 lb (309.8 g) | |||
61 In Stock | 1 : ¥218.74000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 25.00mm | 115.0 CFM (3.22m³/min) | 0.394 in H2O (98.1 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 48.0dB(A) | 8.88 W | 3650 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.529 lb (239.95 g) | |||
18 In Stock | 1 : ¥438.24000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 120.7 CFM (3.38m³/min) | 0.472 in H2O (117.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 46.0dB(A) | 5.4 W | 3650 RPM | 3 Wire Leads | - | -22 ~ 167°F (-30 ~ 75°C) | - | 0.631 lb (286.22 g) | |||
60 In Stock | 1 : ¥215.93000 Box | Box | Active | 12VDC | Square - 119mm L x 119mm H | 25.00mm | 115.0 CFM (3.22m³/min) | 0.394 in H2O (98.1 Pa) | Ball | Tubeaxial | - | 48.0dB(A) | 6.96 W | 3650 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CSA, TUV, UL | 0.529 lb (239.95 g) | |||
60 In Stock | 1 : ¥218.74000 Box | Box | Active | 12VDC | Square - 119mm L x 119mm H | 25.00mm | 115.0 CFM (3.22m³/min) | 0.394 in H2O (98.1 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 48.0dB(A) | 6.96 W | 3650 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.529 lb (239.95 g) | |||
57 In Stock | 1 : ¥218.74000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 25.00mm | 115.0 CFM (3.22m³/min) | 0.394 in H2O (98.1 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 48.0dB(A) | 8.88 W | 3650 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.529 lb (239.95 g) | |||
8 In Stock | 1 : ¥1,631.21000 Bulk | Bulk | Active | 12VDC | Round - 133mm Dia | 91.00mm | 212.0 CFM (5.94m³/min) | - | Ball | Motorized Impellers | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 63.0dB(A) | 28 W | 3650 RPM | 4 Wire Leads with Splice Terminals | IP44 | -13 ~ 140°F (-25 ~ 60°C) | CSA, UL | - | |||
3 In Stock | 1 : ¥2,648.04000 Box | Box | Active | 48VDC | Square - 270mm L x 270mm H | 99.00mm | 742.0 CFM (20.78m³/min) | 3.052 in H2O (760.0 Pa) | Ball | Blower, Centrifugal | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 74.0dB(A) | 132 W | 3650 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 3.8 lbs (1.7 kg) | |||
75 In Stock | 1 : ¥126.92000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 75.7mm L x 75.7mm H | 30.00mm | 13.1 CFM (0.367m³/min) | 0.660 in H2O (164.4 Pa) | Ball | Blower | Auto Restart | 43.0dB | 6.12 W | 3650 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥143.42000 Box | Box | Active | 12VDC | Rectangular/Rounded - 78.9mm L x 79.7mm H | 28.00mm | 17.0 CFM (0.476m³/min) | 1.075 in H2O (267.8 Pa) | Sleeve | Blower | Auto Restart | 40.0dB | 4.32 W | 3650 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | - | |||
0 In Stock Check Lead Time | 30 : ¥596.21000 Bulk | Bulk | Active | 12VDC | Square - 127mm L x 127mm H | 38.00mm | 148.3 CFM (4.15m³/min) | - | Ball | Tubeaxial | - | 51.0dB(A) | 9.8 W | 3650 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.683 lb (309.8 g) | |||
0 In Stock Check Lead Time | 864 : ¥85.06550 Box | Box | Active | 24VDC | Square/Rounded - 75.7mm L x 75.7mm H | 30.00mm | 15.2 CFM (0.430m³/min) | 0.787 in H2O (196.0 Pa) | Sleeve | Blower | Auto Restart, Speed Sensor (Tach) | 45.5dB(A) | 2.64 W | 3650 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | - | |||
0 In Stock Check Lead Time | 864 : ¥85.06550 Box | Box | Active | 12VDC | Square/Rounded - 75.7mm L x 75.7mm H | 30.00mm | 15.2 CFM (0.430m³/min) | 0.787 in H2O (196.0 Pa) | Sleeve | Blower | Auto Restart, Speed Sensor (Tach) | 45.5dB(A) | 3.96 W | 3650 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | - | |||
0 In Stock Check Lead Time | 80 : ¥109.62850 Bulk | Bulk | Active | 24VDC | Square/Rounded - 75.7mm L x 75.7mm H | 30.00mm | 13.1 CFM (0.367m³/min) | 0.660 in H2O (164.4 Pa) | Ball | Blower | Auto Restart | 43.0dB | 4.8 W | 3650 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 60 : ¥177.22483 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 25.00mm | 115.0 CFM (3.22m³/min) | 0.394 in H2O (98.1 Pa) | Ball | Tubeaxial | - | 48.0dB(A) | 8.88 W | 3650 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.529 lb (239.95 g) | |||
0 In Stock Check Lead Time | 60 : ¥177.22483 Box | Box | Active | 48VDC | Square - 119mm L x 119mm H | 25.00mm | 115.0 CFM (3.22m³/min) | 0.394 in H2O (98.1 Pa) | Ball | Tubeaxial | - | 48.0dB(A) | 7.68 W | 3650 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.529 lb (239.95 g) |