07530GS-24N-ATD-0 | |
---|---|
DigiKey Part Number | 12-07530GS-24N-ATD-0-ND |
Manufacturer | |
Manufacturer Product Number | 07530GS-24N-ATD-0 |
Description | FAN 24VDC 75X30MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Sleeve 15.2 CFM (0.430m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 30.00mm | |
Air Flow | 15.2 CFM (0.430m³/min) | |
Static Pressure | 0.787 in H2O (196.0 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 45.5dB(A) | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
864 | ¥85.06550 | ¥73,496.59 |