R1G133-AA61-14 | |
---|---|
DigiKey Part Number | 381-3480-ND |
Manufacturer | |
Manufacturer Product Number | R1G133-AA61-14 |
Description | FAN IMP MTRZD 133X91MM 12VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 12VDC Round - 133mm Dia Ball 212.0 CFM (5.94m³/min) 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 133mm Dia | |
Width | 91.00mm | |
Air Flow | 212.0 CFM (5.94m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 63.0dB(A) | |
Power (Watts) | 28 W | |
RPM | ||
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, UL | |
Current Rating (Amps) | 2.30A | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | - | |
Material - Blade | Polyamide (PA66), Nylon 6/6, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,631.21000 | ¥1,631.21 |