5214NH | |
---|---|
DigiKey Part Number | 381-2482-ND |
Manufacturer | |
Manufacturer Product Number | 5214NH |
Description | FAN AXIAL 127X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 148.3 CFM (4.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 5214NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 148.3 CFM (4.15m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 51.0dB(A) | |
Power (Watts) | 9.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.683 lb (309.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | 45000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.96000 | ¥672.96 |
10 | ¥608.83200 | ¥6,088.32 |
25 | ¥568.77880 | ¥14,219.47 |
50 | ¥560.76740 | ¥28,038.37 |
100 | ¥516.70650 | ¥51,670.65 |