DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
520 In Stock | 1 : ¥501.23000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 86.0 CFM (2.41m³/min) | - | Ball | Tubeaxial | - | 55.0dB(A) | 9 W | 6800 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.529 lb (239.95 g) | |||
1,320 In Stock | 1 : ¥607.50000 Bulk | Bulk | Active | 24VDC | Square - 127mm L x 127mm H | 38.10mm | 150.0 CFM (4.20m³/min) | 0.486 in H2O (121.1 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 53.6dB(A) | 15 W | 3250 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.4 lbs (635.0 g) |