9G1212E402 | |
---|---|
DigiKey Part Number | 1688-1468-ND |
Manufacturer | |
Manufacturer Product Number | 9G1212E402 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 115.0 CFM (3.22m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1212E402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 115.0 CFM (3.22m³/min) | |
Static Pressure | 0.394 in H2O (98.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 48.0dB(A) | |
Power (Watts) | 6.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.93000 | ¥215.93 |
10 | ¥197.19400 | ¥1,971.94 |
30 | ¥189.70467 | ¥5,691.14 |
60 | ¥177.22483 | ¥10,633.49 |
120 | ¥163.49608 | ¥19,619.53 |
270 | ¥161.00015 | ¥43,470.04 |
510 | ¥159.75220 | ¥81,473.62 |