9G1224E4011 | |
---|---|
DigiKey Part Number | 1688-2110-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224E4011 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 115.0 CFM (3.22m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224E4011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 115.0 CFM (3.22m³/min) | |
Static Pressure | 0.394 in H2O (98.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 48.0dB(A) | |
Power (Watts) | 8.88 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | 0.370A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.74000 | ¥218.74 |
10 | ¥199.75300 | ¥1,997.53 |
30 | ¥192.17000 | ¥5,765.10 |
60 | ¥179.52867 | ¥10,771.72 |
120 | ¥165.62142 | ¥19,874.57 |
270 | ¥163.09270 | ¥44,035.03 |
510 | ¥161.82833 | ¥82,532.45 |