4412N | |
---|---|
DigiKey Part Number | 381-3241-ND |
Manufacturer | |
Manufacturer Product Number | 4412N |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 120.7 CFM (3.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 120.7 CFM (3.38m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 46.0dB(A) | |
Power (Watts) | 5.3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.78000 | ¥427.78 |
10 | ¥390.70700 | ¥3,907.07 |
25 | ¥375.86920 | ¥9,396.73 |
50 | ¥351.14280 | ¥17,557.14 |
100 | ¥323.94140 | ¥32,394.14 |
250 | ¥318.99556 | ¥79,748.89 |