AFB1224H | |
---|---|
DigiKey Part Number | 603-1343-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224H |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 82.7 CFM (2.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1224H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 82.7 CFM (2.32m³/min) | |
Static Pressure | 0.246 in H2O (61.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 38.5dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.86000 | ¥161.86 |
10 | ¥154.52700 | ¥1,545.27 |
25 | ¥139.81120 | ¥3,495.28 |
54 | ¥128.77148 | ¥6,953.66 |
108 | ¥115.52685 | ¥12,476.90 |
270 | ¥106.69689 | ¥28,808.16 |
540 | ¥99.33844 | ¥53,642.76 |