DB0870605H1A-BT0 | |
---|---|
DigiKey Part Number | 345-DB0870605H1A-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DB0870605H1A-BT0 |
Description | FAN BLOWER 74.5X5.52MM 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Rectangular/Rounded - 74.5mm L x 90mm H Ball 5.7 CFM (0.160m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 74.5mm L x 90mm H | |
Width | 5.52mm | |
Air Flow | 5.7 CFM (0.160m³/min) | |
Static Pressure | 0.624 in H2O (155.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 41.9dB(A) | |
Power (Watts) | 2.5 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.102 lb (46.27 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 3.5 ~ 5.5VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.27000 | ¥119.27 |
10 | ¥112.68400 | ¥1,126.84 |
25 | ¥106.05760 | ¥2,651.44 |
50 | ¥99.42860 | ¥4,971.43 |
100 | ¥92.80010 | ¥9,280.01 |
250 | ¥86.17140 | ¥21,542.85 |
500 | ¥84.51434 | ¥42,257.17 |