DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,579 In Stock | 1 : ¥79.66000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 51.7mm L x 51.6mm H | 15.00mm | 5.4 CFM (0.151m³/min) | 0.970 in H2O (241.6 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 42.2dB(A) | 1.86 W | 6200 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
3,346 In Stock | 1 : ¥101.33000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection | 34.5dB(A) | 960 mW | 8500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) | |||
11,530 In Stock | 1 : ¥103.29000 Bulk | - | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 20.2 CFM (0.566m³/min) | 0.299 in H2O (74.5 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 38.5dB(A) | 2.16 W | 7400 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.045 lb (20.41 g) | ||
2,149 In Stock 252 Factory | 1 : ¥130.32000 Box | Box | Active | 12VDC | Square/Rounded - 45mm L x 45mm H | 20.00mm | 6.0 CFM (0.168m³/min) | 0.557 in H2O (138.7 Pa) | Ball | Blower | Locked Rotor Protection | 30.5dB(A) | 1.92 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.038 lb (17.24 g) | |||
2,662 In Stock 2,352 Factory | 1 : ¥136.19000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 10.30mm | 4.0 CFM (0.112m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 37.5dB(A) | 1.92 W | 5900 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.05 lb (22.68 g) | |||
2,510 In Stock | 1 : ¥151.49000 Box | Box | Active | 12VDC | Square/Rounded - 51.3mm L x 51mm H | 15.00mm | 4.6 CFM (0.129m³/min) | 0.866 in H2O (215.7 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 45.0dB(A) | 2.52 W | 6500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
350 In Stock | 1 : ¥45.48000 Tray | Tray | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 18.7 CFM (0.524m³/min) | 0.310 in H2O (77.2 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 38.1dB(A) | 1.53 W | 7200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.073 lb (33.11 g) | |||
549 In Stock | 1 : ¥55.77000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 15.5 CFM (0.434m³/min) | 0.094 in H2O (23.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 29.0dB(A) | 960 mW | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
160 In Stock | 1 : ¥56.36000 Box | Box | Active | 12VDC | Square/Rounded - 39.5mm L x 39.5mm H | 10.00mm | 1.8 CFM (0.050m³/min) | 0.160 in H2O (39.8 Pa) | omniCOOL™ Magnetic Sleeve | Blower | - | 26.7dB(A) | 1.32 W | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
166 In Stock | 1 : ¥67.67000 Box | Box | Active | 5VDC | Square/Rounded - 80mm L x 80mm H | 11.00mm | 9.9 CFM (0.277m³/min) | 0.670 in H2O (166.9 Pa) | Vapo-Bearing™ | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 41.7dB(A) | 2 W | 3400 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.128 lb (58.06 g) | |||
5,434 In Stock | 1 : ¥98.10000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 10.30mm | 4.0 CFM (0.112m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Blower | Locked Rotor Protection | 37.5dB(A) | 1.92 W | 5900 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.05 lb (22.68 g) | |||
5,737 In Stock | 1 : ¥113.32000 Bulk | Bulk | Not For New Designs | 12VDC | Square - 45mm L x 45mm H | 10.00mm | 3.3 CFM (0.092m³/min) | 0.555 in H2O (138.2 Pa) | Ball | Blower | Locked Rotor Sensor | 35.5dB(A) | 960 mW | 6500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.029 lb (13.15 g) | |||
223 In Stock | 1 : ¥124.46000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 60mm L x 60mm H | 12.00mm | 5.0 CFM (0.140m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Blower | Thermal Overload Protector (TOP) | 34.0dB(A) | - | 3600 RPM | 2 Wire Leads | - | - | - | 0.057 lb (25.85 g) | |||
2,541 In Stock | 1 : ¥138.31000 Box | Box | Not For New Designs | 12VDC | Square - 50mm L x 50mm H | 10.30mm | 3.5 CFM (0.098m³/min) | 0.563 in H2O (140.2 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 32.5dB(A) | 1.44 W | 5100 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.05 lb (22.68 g) | |||
665 In Stock | 1 : ¥92.75000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 1.5 CFM (0.042m³/min) | 0.285 in H2O (71.0 Pa) | Ball | Blower | Locked Rotor Protection | 29.0dB(A) | 840 mW | 7500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.023 lb (10.43 g) | |||
585 In Stock | 1 : ¥97.00000 Bulk | Bulk | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 1.6 CFM (0.045m³/min) | 0.236 in H2O (58.8 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 26.0dB(A) | 720 mW | 6500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.025 lb (11.34 g) | |||
64 In Stock | 1 : ¥515.51000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 196mm L x 109mm H | 33.00mm | 91.0 CFM (2.55m³/min) | 2.694 in H2O (671.1 Pa) | Ball | Blower, Centrifugal (Dual) | Speed Sensor (Tach) | 67.0dB(A) | 55.2 W | 5300 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.849 lb (385.1 g) | |||
573 In Stock | 1 : ¥65.29000 Bulk | Bulk | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 1.8 CFM (0.050m³/min) | 0.335 in H2O (83.4 Pa) | Ball | Blower | Locked Rotor Protection | 29.0dB(A) | 960 mW | 7500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.025 lb (11.34 g) | |||
67 In Stock | 1 : ¥81.78000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 8.0 CFM (0.224m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Auto Restart | 27.3dB(A) | 990 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥111.96000 Box | Box | Active | 12VDC | Round - 60mm Dia | 12.00mm | 9.2 CFM (0.258m³/min) | 0.634 in H2O (157.9 Pa) | Ball | Motorized Impellers, Frameless | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 36.7dB(A) | 1.8 W | 3300 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 212°F (-20 ~ 100°C) | CE, cURus, TUV | 0.061 lb (27.67 g) | |||
0 In Stock Check Lead Time | 336 : ¥89.76476 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 10.30mm | 3.5 CFM (0.098m³/min) | 0.563 in H2O (140.2 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 32.5dB(A) | 1.44 W | 5100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.05 lb (22.68 g) |