A000073 | |
---|---|
DigiKey Part Number | 1050-1041-ND |
Manufacturer | |
Manufacturer Product Number | A000073 |
Description | ARDUINO UNO SMD R3 ATMEGA328 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | The Arduino Uno SMD R3, manufactured by Arduino, is an 8-bit embedded evaluation board powered by the ATmega328P microcontroller. It features a 16 MHz clock speed and operates at a 5V logic level. The board includes 14 digital I/O pins (6 of which are PWM outputs), 6 analog inputs, and supports various communication protocols such as I2C, SPI, and UART. It includes 2KB SRAM 32KB FLASH, and 1KB EEPROM. Compatible with the Arduino IDE, this board utilizes the Arduino R3 Shield interconnect system, making it an ideal choice for a wide range of prototyping and development projects. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.92000 | ¥215.92 |