NHD-1.5-128128ASC3 | |
---|---|
DigiKey Part Number | NHD-1.5-128128ASC3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.5-128128ASC3 |
Description | 1.5" SERIAL COLOR OLED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix SPI 1.5" (38.10mm) 128 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-1.5-128128ASC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.5" (38.10mm) | |
Viewing Area | 28.00mm W x 28.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 128 | |
Interface | SPI | |
Controller Type | SSD1351 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | 0.14mm W x 0.19mm H | |
Dot Pitch | 0.21mm W x 0.21mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.37000 | ¥301.37 |
5 | ¥283.29400 | ¥1,416.47 |
10 | ¥265.20400 | ¥2,652.04 |
50 | ¥250.13640 | ¥12,506.82 |
100 | ¥238.08250 | ¥23,808.25 |
250 | ¥233.93308 | ¥58,483.27 |