4741 | |
---|---|
DigiKey Part Number | 1528-4741-ND |
Manufacturer | |
Manufacturer Product Number | 4741 |
Description | ADAFRUIT GRAYSCALE 1.5 128X128 O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module OLED - Passive Matrix I2C, SPI 1.5" (38.10mm) 128 x 128 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.5" (38.10mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 128 | |
Interface | I2C, SPI | |
Controller Type | SSD1327 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.28000 | ¥191.28 |