NHD-1.27-12896ASC3 | |
---|---|
DigiKey Part Number | NHD-1.27-12896ASC3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.27-12896ASC3 |
Description | 1.27" SERIAL COLOR OLED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix SPI 1.27" (32.26mm) 128 x 96 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.27" (32.26mm) | |
Viewing Area | 26.71mm W x 20.28mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 96 | |
Interface | SPI | |
Controller Type | SSD1351 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | 0.14mm W x 0.19mm H | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.59000 | ¥295.59 |
5 | ¥277.85400 | ¥1,389.27 |
10 | ¥260.12000 | ¥2,601.20 |
50 | ¥245.33840 | ¥12,266.92 |
100 | ¥233.51570 | ¥23,351.57 |
250 | ¥231.33920 | ¥57,834.80 |