1438 | |
---|---|
DigiKey Part Number | 1528-1187-ND |
Manufacturer | |
Manufacturer Product Number | 1438 |
Description | KIT MOTORSHIELD ARDUIN V2 KIT2.3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TB6612FNG Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 1438 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | TB6612FNG | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.59000 | ¥169.59 |