DO-205AB, DO-9, Stud Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : ¥538.32000 Bulk | - | Bulk | Active | Standard | 1600 V | 300A | 1.2 V @ 300 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1600 V | - | - | - | Chassis, Stud Mount | DO-205AB, DO-9, Stud | DO-9 | -60°C ~ 180°C | ||
91 In Stock | 1 : ¥1,217.02000 Bulk | - | Bulk | Active | Standard | 100 V | 275A | 1.3 V @ 300 A | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 100 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -65°C ~ 190°C | ||
7 In Stock | 1 : ¥469.27000 Bulk | - | Bulk | Active | Standard | 60 V | 320A | 1.33 V @ 750 A | Standard Recovery >500ns, > 200mA (Io) | - | - | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 180°C | ||
24 In Stock | 1 : ¥471.57000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 600 V | 320A | 1.33 V @ 750 A | Standard Recovery >500ns, > 200mA (Io) | - | - | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 180°C | ||
12 In Stock | 1 : ¥485.86000 Bulk | - | Bulk | Active | Standard | 50 V | 275A | - | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 50 V | - | - | - | Chassis, Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -65°C ~ 190°C | ||
3 In Stock | 1 : ¥11,860.05000 Bulk | - | Bulk | Active | Standard | 1000 V | 300A | 1.55 V @ 940 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 mA @ 1000 V | - | Military | MIL-PRF-19500/211 | Chassis, Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -65°C ~ 200°C | ||
0 In Stock Check Lead Time | 1 : ¥383.97000 Bulk | - | Bulk | Active | Standard | 1200 V | 320A | 1.33 V @ 750 A | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 1200 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 180°C | ||
0 In Stock Check Lead Time | 1 : ¥398.83000 Bulk | - | Bulk | Active | Standard | 800 V | 320A | 1.33 V @ 750 A | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 800 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 180°C | ||
0 In Stock Check Lead Time | 1 : ¥507.04000 Bulk | - | Bulk | Active | Standard | 1200 V | 400A | 1.62 V @ 1500 A | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 1200 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 200°C | ||
0 In Stock Check Lead Time | 1 : ¥507.04000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1200 V | 400A | 1.62 V @ 1500 A | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 1200 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 200°C | ||
0 In Stock Check Lead Time | 1 : ¥525.51000 Bulk | - | Bulk | Active | Standard | 1600 V | 400A | 1.62 V @ 1500 A | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 1600 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 200°C | ||
0 In Stock Check Lead Time | 1 : ¥537.33000 Bulk | - | Bulk | Active | Standard | 800 V | 400A | 1.62 V @ 1500 A | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 800 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 200°C | ||
0 In Stock Check Lead Time | 1 : ¥809.90000 Bulk | - | Bulk | Active | Standard | 1600 V | 400A | - | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 1600 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 190°C | ||
0 In Stock Check Lead Time | 12 : ¥396.49250 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1600 V | 400A | 1.62 V @ 1500 A | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 1600 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 200°C | ||
0 In Stock Check Lead Time | 12 : ¥422.29167 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 800 V | 400A | 1.62 V @ 1500 A | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 800 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 200°C | ||
0 In Stock Check Lead Time | 1 : ¥538.32000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1600 V | 300A | 1.2 V @ 300 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1600 V | - | - | - | Chassis, Stud Mount | DO-205AB, DO-9, Stud | DO-9 | -60°C ~ 180°C | ||
1 In Stock | 1 : ¥573.45000 Bulk | - | Bulk | Active | Standard | 1600 V | 380A | 1.2 V @ 380 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1600 V | - | - | - | Chassis, Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -60°C ~ 180°C | ||
0 In Stock Check Lead Time | 12 : ¥662.86000 Bulk | - | Bulk | Active | Standard | 2000 V | 400A | 1.62 V @ 1500 A | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 2000 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 190°C | ||
0 In Stock Check Lead Time | 12 : ¥662.86000 Bulk | - | Bulk | Active | Standard | 2400 V | 400A | 1.62 V @ 1500 A | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 2400 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 190°C | ||
0 In Stock | 12 : ¥344.92167 Bulk | - | Bulk | Obsolete | Standard | 100 V | 300A | 1.4 V @ 942 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 mA @ 100 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -65°C ~ 200°C | ||
0 In Stock | 12 : ¥349.55333 Bulk | - | Bulk | Obsolete | Standard, Reverse Polarity | 600 V | 300A | 1.4 V @ 942 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 mA @ 600 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -65°C ~ 200°C | ||
0 In Stock | 12 : ¥349.80583 Bulk | - | Bulk | Obsolete | Standard | 300 V | 300A | 1.4 V @ 942 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 mA @ 300 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -65°C ~ 200°C | ||
0 In Stock | 12 : ¥350.21667 Bulk | - | Bulk | Obsolete | Standard | 200 V | 300A | 1.4 V @ 942 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 mA @ 200 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -65°C ~ 200°C | ||
0 In Stock | 12 : ¥350.21667 Bulk | - | Bulk | Obsolete | Standard | 600 V | 300A | 1.4 V @ 942 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 mA @ 600 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -65°C ~ 200°C | ||
0 In Stock Check Lead Time | 12 : ¥354.76583 Bulk | - | Bulk | Active | Standard | 600 V | 320A | 1.33 V @ 750 A | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 600 V | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 180°C |