VS-400U120D | |
---|---|
DigiKey Part Number | 400U120D-ND |
Manufacturer | |
Manufacturer Product Number | VS-400U120D |
Description | DIODE GP 1.2KV 400A DO205AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 400A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 400A | |
Voltage - Forward (Vf) (Max) @ If | 1.62 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -40°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥507.04000 | ¥507.04 |
12 | ¥460.96667 | ¥5,531.60 |
108 | ¥414.87028 | ¥44,805.99 |