VS-240U120D

DigiKey Part Number
VS-240U120DGI-ND
Manufacturer
Manufacturer Product Number
VS-240U120D
Description
DIODE GP 1.2KV 320A DO205AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 1200 V 320A Stud Mount DO-205AB (DO-9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
320A
Voltage - Forward (Vf) (Max) @ If
1.33 V @ 750 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AB (DO-9)
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥383.97000¥383.97
12¥342.17083¥4,106.05
108¥300.33898¥32,436.61
Manufacturers Standard Package