VS-240U80D | |
---|---|
DigiKey Part Number | VS-240U80DGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-240U80D |
Description | DIODE GEN PURP 800V 320A DO205AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 320A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 320A | |
Voltage - Forward (Vf) (Max) @ If | 1.33 V @ 750 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -40°C ~ 180°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.83000 | ¥398.83 |
12 | ¥355.38167 | ¥4,264.58 |
108 | ¥311.93611 | ¥33,689.10 |