S300YR | |
---|---|
DigiKey Part Number | 1242-1080-ND |
Manufacturer | |
Manufacturer Product Number | S300YR |
Description | DIODE GP REV 1.6KV 300A DO9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 300A Chassis, Stud Mount DO-9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-9 | |
Operating Temperature - Junction | -60°C ~ 180°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥538.32000 | ¥538.32 |
10 | ¥479.32900 | ¥4,793.29 |
25 | ¥457.69680 | ¥11,442.42 |
100 | ¥426.80310 | ¥42,680.31 |