Standard, Reverse Polarity Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,675 In Stock | 1 : ¥98.76000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 600 V | 85A | 1.2 V @ 267 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 mA @ 600 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 180°C | ||
101 In Stock | 1 : ¥79.64000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1000 V | 40A | 1.3 V @ 125 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 mA @ 1000 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 190°C | ||
123 In Stock | 1 : ¥87.52000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 600 V | 70A | 1.35 V @ 220 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 mA @ 600 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 180°C | ||
445 In Stock | 1 : ¥96.30000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 150 V | 60A | 1.1 V @ 60 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 200°C | ||
108 In Stock | 1 : ¥119.70000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1600 V | 70A | 1.46 V @ 220 A | Standard Recovery >500ns, > 200mA (Io) | - | 4.5 mA @ 1600 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 150°C | ||
172 In Stock | 1 : ¥140.63000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1000 V | 40A | 1 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 25 µA @ 100 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -40°C ~ 125°C | ||
856 In Stock | 1 : ¥60.67000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 50 V | 6A | 1.4 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 15 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-4 | -65°C ~ 150°C | ||
534 In Stock | 1 : ¥60.67000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 200 V | 6A | 1.4 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 15 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-4 | -65°C ~ 150°C | ||
1,000 In Stock | 1 : ¥76.84000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 600 V | 12A | 1.4 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 25 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-4 | -65°C ~ 150°C | ||
494 In Stock | 1 : ¥76.84000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 400 V | 12A | 1.4 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 25 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-4 | -65°C ~ 150°C | ||
150 In Stock | 1 : ¥76.84000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 50 V | 12A | 1.4 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 25 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-4 | -65°C ~ 150°C | ||
111 In Stock | 1 : ¥83.08000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1000 V | 35A | 1.2 V @ 35 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 190°C | ||
157 In Stock | 1 : ¥96.30000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 600 V | 60A | 1.1 V @ 60 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 200°C | ||
479 In Stock | 1 : ¥123.48000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 600 V | 85A | 1.1 V @ 85 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 180°C | ||
223 In Stock | 1 : ¥126.60000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1600 V | 85A | 1.1 V @ 85 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 150°C | ||
113 In Stock | 1 : ¥52.79000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 800 V | 16A | 1.23 V @ 50 A | Standard Recovery >500ns, > 200mA (Io) | - | 12 mA @ 800 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-203AA (DO-4) | -65°C ~ 175°C | ||
191 In Stock | 1 : ¥54.68000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 100 V | 12A | 1.4 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 25 µA @ 100 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-203AA (DO-4) | -65°C ~ 150°C | ||
182 In Stock | 1 : ¥599.48000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 400 V | 12A | 1.35 V @ 38 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | - | Military | MIL-PRF-19500/260 | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-203AA (DO-4) | -65°C ~ 150°C | ||
43 In Stock | 1 : ¥1,091.74000 Bag | - | Bag | Active | Standard, Reverse Polarity | 1400 V | 150A | - | Standard Recovery >500ns, > 200mA (Io) | 7 µs | 30 mA @ 1400 V | - | - | - | Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -65°C ~ 200°C | ||
8 In Stock | 1 : ¥338.49000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1200 V | 150A | 1.47 V @ 600 A | Standard Recovery >500ns, > 200mA (Io) | - | - | - | - | - | Chassis, Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -40°C ~ 180°C | ||
27 In Stock | 1 : ¥55.83000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 400 V | 40A | 1.3 V @ 125 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 mA @ 400 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 190°C | ||
78 In Stock | 1 : ¥84.73000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 600 V | 40A | 1.1 V @ 40 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 190°C | ||
83 In Stock | 1 : ¥137.68000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1600 V | 85A | 1.4 V @ 267 A | Standard Recovery >500ns, > 200mA (Io) | - | 4.5 mA @ 1600 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 150°C | ||
24 In Stock | 1 : ¥471.57000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 600 V | 320A | 1.33 V @ 750 A | Standard Recovery >500ns, > 200mA (Io) | - | - | - | - | - | Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -40°C ~ 180°C | ||
33 In Stock | 1 : ¥42.12000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 400 V | 25A | 1.3 V @ 78 A | Standard Recovery >500ns, > 200mA (Io) | - | 12 mA @ 400 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-203AA (DO-4) | -65°C ~ 175°C |