Chassis, Stud Mount Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,675 In Stock | 1 : ¥98.76000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 600 V | 85A | 1.2 V @ 267 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 mA @ 600 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 180°C | ||
126 In Stock | 1 : ¥137.68000 Bulk | - | Bulk | Active | Standard | 1600 V | 85A | 1.4 V @ 267 A | Standard Recovery >500ns, > 200mA (Io) | - | 4.5 mA @ 1600 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 150°C | ||
456 In Stock | 1 : ¥58.54000 Bulk | - | Bulk | Active | Standard | 200 V | 6A | 1.4 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 15 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-4 | -65°C ~ 150°C | ||
108 In Stock | 1 : ¥62.64000 Bulk | - | Bulk | Active | Standard | 600 V | 12A | 1.4 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 50 µA @ 600 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-203AA (DO-4) | -65°C ~ 150°C | ||
239 In Stock | 1 : ¥64.36000 Bulk | - | Bulk | Active | Standard | 400 V | 40A | 1.3 V @ 125 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 mA @ 400 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 190°C | ||
271 In Stock | 1 : ¥94.25000 Bulk | - | Bulk | Active | Standard | 1000 V | 70A | 1.85 V @ 219.8 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 100 µA @ 1000 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -40°C ~ 125°C | ||
395 In Stock | 1 : ¥123.48000 Bulk | - | Bulk | Active | Standard | 1200 V | 85A | 1.1 V @ 85 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 180°C | ||
65 In Stock | 1 : ¥538.32000 Bulk | - | Bulk | Active | Standard | 1600 V | 300A | 1.2 V @ 300 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1600 V | - | - | - | Chassis, Stud Mount | DO-205AB, DO-9, Stud | DO-9 | -60°C ~ 180°C | ||
373 In Stock | 1 : ¥37.77000 Bulk | - | Bulk | Active | Standard | 100 V | 12A | 1.26 V @ 38 A | Standard Recovery >500ns, > 200mA (Io) | - | 12 mA @ 100 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-203AA (DO-4) | -65°C ~ 175°C | ||
690 In Stock | 1 : ¥51.97000 Bulk | - | Bulk | Active | Standard | 100 V | 12A | 1.1 V @ 12 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-4 | -65°C ~ 200°C | ||
336 In Stock | 1 : ¥68.96000 Bulk | - | Bulk | Active | Standard | 1200 V | 25A | 1.3 V @ 78 A | Standard Recovery >500ns, > 200mA (Io) | - | 12 mA @ 1200 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-203AA (DO-4) | -65°C ~ 175°C | ||
908 In Stock | 1 : ¥76.35000 Bulk | - | Bulk | Active | Standard | 200 V | 12A | 1.4 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 25 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-4 | -65°C ~ 150°C | ||
101 In Stock | 1 : ¥79.64000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1000 V | 40A | 1.3 V @ 125 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 mA @ 1000 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 190°C | ||
718 In Stock | 1 : ¥83.08000 Bulk | - | Bulk | Active | Standard | 100 V | 35A | 1.2 V @ 35 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 190°C | ||
767 In Stock | 1 : ¥84.73000 Bulk | - | Bulk | Active | Standard | 100 V | 40A | 1.1 V @ 40 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 200°C | ||
339 In Stock | 1 : ¥84.73000 Bulk | - | Bulk | Active | Standard | 200 V | 40A | 1.1 V @ 40 A | - | - | 10 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 190°C | ||
123 In Stock | 1 : ¥87.52000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 600 V | 70A | 1.35 V @ 220 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 mA @ 600 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 180°C | ||
158 In Stock | 1 : ¥88.91000 Bulk | - | Bulk | Active | Standard | 200 V | 85A | 1.2 V @ 267 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 mA @ 200 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 150°C | ||
445 In Stock | 1 : ¥96.30000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 150 V | 60A | 1.1 V @ 60 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 200°C | ||
120 In Stock | 1 : ¥98.76000 Bulk | - | Bulk | Active | Standard | 600 V | 85A | 1.2 V @ 267 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 mA @ 600 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 180°C | ||
108 In Stock | 1 : ¥119.70000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1600 V | 70A | 1.46 V @ 220 A | Standard Recovery >500ns, > 200mA (Io) | - | 4.5 mA @ 1600 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-203AB (DO-5) | -65°C ~ 150°C | ||
600 In Stock | 1 : ¥123.48000 Bulk | - | Bulk | Active | Standard | 600 V | 85A | 1.1 V @ 85 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 180°C | ||
172 In Stock | 1 : ¥140.63000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1000 V | 40A | 1 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 25 µA @ 100 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -40°C ~ 125°C | ||
159 In Stock | 1 : ¥204.10000 Bulk | - | Bulk | Active | Schottky | 45 V | 80A | 650 mV @ 80 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -55°C ~ 150°C | ||
1,041 In Stock | 1 : ¥58.54000 Bulk | - | Bulk | Active | Standard | 400 V | 6A | 1.4 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 15 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-4 | -65°C ~ 150°C |