S380Y | |
---|---|
DigiKey Part Number | 1242-1239-ND |
Manufacturer | |
Manufacturer Product Number | S380Y |
Description | DIODE GP 1.6KV 380A DO205AB DO9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 380A Chassis, Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 380A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 380 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -60°C ~ 180°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.45000 | ¥573.45 |
10 | ¥512.14400 | ¥5,121.44 |
25 | ¥489.61640 | ¥12,240.41 |
100 | ¥457.41090 | ¥45,741.09 |