VS-300U20A | |
---|---|
DigiKey Part Number | VS-300U20AGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-300U20A |
Description | DIODE GEN PURP 200V 300A DO205AB |
Customer Reference | |
Detailed Description | Diode 200 V 300A Stud Mount DO-205AB (DO-9) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 942 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |