DO-204AG, DO-34, Axial Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,921 In Stock | 1 : ¥0.99000 Cut Tape (CT) 10,000 : ¥0.13267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 90 V | 150mA | 1.2 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 175°C (Max) | ||
16,880 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.48746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 125 V | 250mA | 1 V @ 100 mA | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 1 nA @ 125 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 175°C (Max) | ||
21,760 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.48724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 125°C (Max) | ||
20,221 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.50114 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 125°C (Max) | ||
25,899 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.68489 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 50 V | 200mA | 900 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 40 V | 8pF @ 1V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 125°C (Max) | ||
19,520 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.71457 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 50 V | 200mA | 900 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 40 V | 8pF @ 1V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 125°C (Max) | ||
61,588 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.16091 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 75 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 200°C (Max) | ||
19,647 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.16091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 75 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 200°C (Max) | ||
9,240 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.59235 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 125 V | 250mA | 1 V @ 100 mA | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 1 nA @ 125 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 175°C (Max) | ||
3,440 In Stock | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.66879 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 125 V | 250mA | 1 V @ 100 mA | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 1 nA @ 125 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 175°C (Max) | ||
30,000 Marketplace | Unavailable | - | Bulk | Active | Schottky | 50 V | 200mA | 900 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 40 V | 8pF @ 1V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 125°C (Max) | ||
0 In Stock | 20,000 : ¥0.14925 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 90 V | 150mA | 1.2 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 175°C | ||
0 In Stock Check Lead Time | 5,000 : ¥0.18907 Tape & Box (TB) | - | Tape & Box (TB) | Active | Standard | 75 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 200°C (Max) | ||
0 In Stock | 5,000 : ¥1.42741 Tape & Box (TB) | - | Tape & Box (TB) | Obsolete | Standard | 35 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 33 V | 2pF @ 15V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO34-A1 | -25°C ~ 85°C | ||
0 In Stock | 407 : ¥16.58381 Bulk | - | Bulk | Obsolete | Standard | 75 V | 125mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 500 nA @ 75 V | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 407 : ¥16.58381 Bulk | - | Bulk | Active | Standard | 50 V | 125mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 30 ns | 100 nA @ 50 V | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 407 : ¥16.58381 Bulk | - | Bulk | Active | Standard | 50 V | 150mA | 880 mV @ 20 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 50 nA @ 50 V | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 376 : ¥17.81551 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 50 V | 125mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 30 ns | 100 nA @ 50 V | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 345 : ¥19.53933 Bulk | - | Bulk | Active | Standard | 50 V | 125mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 30 ns | 100 nA @ 50 V | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 278 : ¥24.13683 Bulk | - | Bulk | Active | Standard | 50 V | 150mA | 880 mV @ 20 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 50 nA @ 50 V | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Standard | 80 V | 130mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 2pF @ 0.5V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | MSD | 175°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Standard | 220 V | 200mA | 1.5 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 75 ns | 10 µA @ 220 V | 3pF @ 0V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | MSD | 175°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Schottky | 40 V | 100mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 µA @ 40 V | 6pF @ 10V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | MSD | 125°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Schottky | 40 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 25 V | 2pF @ 1V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | MSD | 125°C (Max) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Standard | 35 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 10 ns | 100 nA @ 30 V | 2pF @ 0V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO34-A1 | 200°C (Max) |