1N4531,133 | |
---|---|
DigiKey Part Number | 1727-1910-1-ND - Cut Tape (CT) 1727-1910-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4531,133 |
Description | DIODE GEN PURP 75V 200MA DO34 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-34 | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.44250 | ¥44.25 |
500 | ¥0.34760 | ¥173.80 |
1,000 | ¥0.24136 | ¥241.36 |
2,000 | ¥0.19995 | ¥399.90 |
5,000 | ¥0.18907 | ¥945.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16091 | ¥1,609.10 |
30,000 | ¥0.14884 | ¥4,465.20 |
50,000 | ¥0.12873 | ¥6,436.50 |
100,000 | ¥0.12068 | ¥12,068.00 |
250,000 | ¥0.10700 | ¥26,750.00 |