MA2C85600E | |
---|---|
DigiKey Part Number | MA2C85600ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MA2C85600E |
Description | DIODE GEN PURP 35V 100MA DO34-A1 |
Customer Reference | |
Detailed Description | Diode 35 V 100mA Through Hole DO34-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Capacitance @ Vr, F | 2pF @ 15V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO34-A1 | |
Operating Temperature - Junction | -25°C ~ 85°C | |
Base Product Number |