BAS45A,113 | |
---|---|
DigiKey Part Number | 1727-1513-2-ND - Tape & Reel (TR) 1727-1513-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS45A,113 |
Description | DIODE GEN PURP 125V 250MA DO34 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 250mA Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | BAS45A,113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 nA @ 125 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-34 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.80290 | ¥80.29 |
500 | ¥0.71160 | ¥355.80 |
1,000 | ¥0.55373 | ¥553.73 |
2,000 | ¥0.49561 | ¥991.22 |
5,000 | ¥0.48745 | ¥2,437.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48744 | ¥4,874.40 |