1N3595

DigiKey Part Number
1N3595-ND
Manufacturer
Manufacturer Product Number
1N3595
Description
DIODE GEN PURP 150V 200MA DO35
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Capacitance @ Vr, F
8pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.27300¥12.73
100¥0.61980¥61.98
500¥0.51738¥258.69
1,000¥0.35943¥359.43
2,000¥0.31152¥623.04
5,000¥0.28897¥1,444.85
10,000¥0.23964¥2,396.40
50,000¥0.21144¥10,572.00
Manufacturers Standard Package