HLMP-1719 | |
---|---|
DigiKey Part Number | 516-1309-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1719 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.52510 | ¥152.51 |
1,000 | ¥1.19349 | ¥1,193.49 |
2,000 | ¥1.09398 | ¥2,187.96 |
6,000 | ¥0.99454 | ¥5,967.24 |
10,000 | ¥0.92824 | ¥9,282.40 |
26,000 | ¥0.89509 | ¥23,272.34 |