HDSP-F101 | |
---|---|
DigiKey Part Number | 516-1224-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F101 |
Description | DISPLAY 7-SEG 0.4" SGL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 5mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.15000 | ¥41.15 |
25 | ¥29.11160 | ¥727.79 |
100 | ¥23.84510 | ¥2,384.51 |
500 | ¥20.10180 | ¥10,050.90 |
1,000 | ¥18.43820 | ¥18,438.20 |
2,000 | ¥17.67573 | ¥35,351.46 |