HLMP-S301-B0000 | |
---|---|
DigiKey Part Number | 516-HLMP-S301-B0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-S301-B0000 |
Description | LED YELLOW DIFFUSED T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.06mm x 2.11mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 8.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥2.16020 | ¥216.02 |
1,000 | ¥1.66760 | ¥1,667.60 |
2,000 | ¥1.50689 | ¥3,013.78 |
6,000 | ¥1.40643 | ¥8,438.58 |
10,000 | ¥1.35620 | ¥13,562.00 |
26,000 | ¥1.33610 | ¥34,738.60 |