HDSP-7803 | |
---|---|
DigiKey Part Number | 516-1205-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-7803 |
Description | DISPLAY 7SEG 0.3" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 6.8mcd | |
Wavelength - Peak | 566nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
25 | ¥20.96440 | ¥524.11 |
100 | ¥17.17160 | ¥1,717.16 |
500 | ¥14.47586 | ¥7,237.93 |
1,000 | ¥13.27788 | ¥13,277.88 |
2,000 | ¥12.72881 | ¥25,457.62 |
5,000 | ¥12.47921 | ¥62,396.05 |