LED Character and Numeric

Results: 15
Packaging
BulkTube
Product Status
ActiveObsolete
Number of Characters
1+/-1 (overflow)
Common Pin
Common AnodeCommon Cathode
Current - Test
10mA20mA
Millicandela Rating
6.8mcd7.5mcd
Wavelength - Peak
566nm572nm
Power Dissipation (Max)
75mW105mW
Package / Case
10-DIP (0.200", 5.08mm)10-DIP (0.200", 5.08mm), 7 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
HDSP-7801-JK000
HDSP-7801
DISPLAY 7SEG 0.3" SGL GRN 10DIP
Broadcom Limited
2,993
In Stock
1 : ¥31.69000
Tube
Tube
Active
1
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Anode
Green
2.1V
10mA
6.8mcd
566nm
105mW
10-DIP (0.200", 5.08mm)
HDSP-7801-JK000
HDSP-7803
DISPLAY 7SEG 0.3" SGL GRN 10DIP
Broadcom Limited
2,416
In Stock
1 : ¥29.64000
Tube
Tube
Active
1
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Green
2.1V
10mA
6.8mcd
566nm
105mW
10-DIP (0.200", 5.08mm)
2,547
In Stock
1 : ¥21.08000
Tube
Tube
Active
1
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Green
2.1V
20mA
7.5mcd
572nm
75mW
10-DIP (0.200", 5.08mm)
2,325
In Stock
1 : ¥23.55000
Tube
Tube
Active
1
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Green
2.1V
20mA
7.5mcd
572nm
75mW
10-DIP (0.200", 5.08mm)
2,190
In Stock
1 : ¥36.73000
Tube
Tube
Active
1
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Anode
Green
2.1V
20mA
7.5mcd
572nm
75mW
10-DIP (0.200", 5.08mm)
2,000
In Stock
1 : ¥39.28000
Tube
Tube
Active
1
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Anode
Green
2.1V
20mA
7.5mcd
572nm
75mW
10-DIP (0.200", 5.08mm)
DISP 7SEG 0.3" OV/FL GRN 10DIP
HDSP-7807
DISP 7SEG 0.3" OV/FL GRN 10DIP
Broadcom Limited
0
In Stock
Check Lead Time
1,800 : ¥19.10629
Bulk
Bulk
Active
+/-1 (overflow)
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Anode
Green
2.1V
10mA
6.8mcd
566nm
105mW
10-DIP (0.200", 5.08mm), 7 Leads
DISP 7SEG 0.3" OV/FL GRN 10DIP
HDSP-7808
DISP 7SEG 0.3" OV/FL GRN 10DIP
Broadcom Limited
0
In Stock
Check Lead Time
1,800 : ¥19.10629
Bulk
Bulk
Active
+/-1 (overflow)
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Green
2.1V
10mA
6.8mcd
566nm
105mW
10-DIP (0.200", 5.08mm), 7 Leads
HDSP-7801-JK000
HDSP-7801-JK000
DISPLAY 7SEG 0.3" SGL GRN 10DIP
Broadcom Limited
0
In Stock
Obsolete
Bulk
Obsolete
1
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Anode
Green
2.1V
10mA
6.8mcd
566nm
105mW
10-DIP (0.200", 5.08mm)
HDSP-7801-JK000
HDSP-7802
DISPLAY 7SEG 0.3" SGL GRN 10DIP
Broadcom Limited
0
In Stock
Obsolete
Bulk
Obsolete
1
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Anode
Green
2.1V
10mA
6.8mcd
566nm
105mW
10-DIP (0.200", 5.08mm)
HDSP-7801-JK000
HDSP-7802-JK000
DISPLAY 7SEG 0.3" SGL GRN 10DIP
Broadcom Limited
0
In Stock
Obsolete
Bulk
Obsolete
1
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Anode
Green
2.1V
10mA
6.8mcd
566nm
105mW
10-DIP (0.200", 5.08mm)
HDSP-7801-JK000
HDSP-7803-JK000
DISPLAY 7SEG 0.3" SGL GRN 10DIP
Broadcom Limited
0
In Stock
Obsolete
Bulk
Obsolete
1
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Green
2.1V
10mA
6.8mcd
566nm
105mW
10-DIP (0.200", 5.08mm)
HDSP-7801-JK000
HDSP-7804
DISPLAY 7SEG 0.3" SGL GRN 10DIP
Broadcom Limited
0
In Stock
Obsolete
Bulk
Obsolete
1
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Green
2.1V
10mA
6.8mcd
566nm
105mW
10-DIP (0.200", 5.08mm)
HDSP-7801-JK000
HDSP-7803-JKC00
DISPLAY 7-SEG 0.3M GRN CC DIP
Broadcom Limited
0
In Stock
Obsolete
Bulk
Obsolete
1
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Green
2.1V
20mA
7.5mcd
572nm
75mW
10-DIP (0.200", 5.08mm)
HDSP-7801-JK000
HDSP-7801-KK000
DISPLAY 7-SEG 0.3M GRN CA DIP
Broadcom Limited
0
In Stock
Obsolete
Bulk
Obsolete
1
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
0.30" (7.62mm)
7-Segment
Common Anode
Green
2.1V
20mA
7.5mcd
572nm
75mW
10-DIP (0.200", 5.08mm)
Showing
of 15

LED Character and Numeric


Display Modules - LED Character and Numeric are devices that can display characters and numbers by individually illuminating segments of LEDs. Commonly referred to as “7 segment displays” they are most often used to display numbers either individually or with multiple displays joined together, units with more segments (14 or 16) can also display alphabetic characters as well.