HDSP-F503 | |
---|---|
DigiKey Part Number | 516-1201-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-F503 |
Description | DISPLAY 7SEG 0.4" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 3.5mcd | |
Wavelength - Peak | 566nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
25 | ¥20.78080 | ¥519.52 |
100 | ¥17.02060 | ¥1,702.06 |
500 | ¥14.34860 | ¥7,174.30 |
1,000 | ¥13.16106 | ¥13,161.06 |
2,000 | ¥12.61683 | ¥25,233.66 |
5,000 | ¥12.36945 | ¥61,847.25 |