HDSP-U211 | |
---|---|
DigiKey Part Number | 516-3126-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-U211 |
Description | DISPLAY 7SEG 0.31" SGL RED 10DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | |
Digit/Alpha Size | 0.31" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 5.39mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (0.209", 5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.98000 | ¥32.98 |
25 | ¥23.31040 | ¥582.76 |
100 | ¥19.09290 | ¥1,909.29 |
500 | ¥16.09604 | ¥8,048.02 |
1,000 | ¥14.76398 | ¥14,763.98 |
2,000 | ¥14.15342 | ¥28,306.84 |
5,000 | ¥13.87589 | ¥69,379.45 |