102PS1J | |
---|---|
DigiKey Part Number | 615-1103-ND |
Manufacturer | |
Manufacturer Product Number | 102PS1J |
Description | SENSOR PTC 1KOHM 5% DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 102PS1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥13.31600 | ¥133.16 |
25 | ¥11.09320 | ¥277.33 |
50 | ¥10.84840 | ¥542.42 |
250 | ¥9.12208 | ¥2,280.52 |
500 | ¥8.62884 | ¥4,314.42 |
1,000 | ¥7.64275 | ¥7,642.75 |
5,000 | ¥7.14967 | ¥35,748.35 |