Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | ±3% | |
Operating Temperature | -40°C ~ 170°C | |
Power - Max | 10 mW | |
Mounting Type | Free Hanging | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.83000 | ¥110.83 |
10 | ¥87.75500 | ¥877.55 |
25 | ¥83.13560 | ¥2,078.39 |
100 | ¥71.58790 | ¥7,158.79 |
500 | ¥66.96952 | ¥33,484.76 |
1,000 | ¥63.50563 | ¥63,505.63 |