RB721Q-40T-77 | |
---|---|
DigiKey Part Number | RB721Q-40T-77-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RB721Q-40T-77 |
Description | DIODE SCHOTTKY 40V 30MA MSD |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Through Hole MSD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MSD | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |