BAS45A,133 | |
---|---|
DigiKey Part Number | 1727-2083-1-ND - Cut Tape (CT) 1727-2083-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAS45A,133 |
Description | DIODE GEN PURP 125V 250MA DO34 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 250mA Through Hole DO-34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 nA @ 125 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-34 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.10830 | ¥110.83 |
500 | ¥0.98222 | ¥491.11 |
1,000 | ¥0.76433 | ¥764.33 |
2,000 | ¥0.68408 | ¥1,368.16 |
5,000 | ¥0.66879 | ¥3,343.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.59235 | ¥5,923.50 |
30,000 | ¥0.58471 | ¥17,541.30 |
50,000 | ¥0.49682 | ¥24,841.00 |
100,000 | ¥0.48917 | ¥48,917.00 |