BAT86,133 | |
---|---|
DigiKey Part Number | 2156-BAT86,133-ND |
Manufacturer | |
Manufacturer Product Number | BAT86,133 |
Description | NOW NEXPERIA BAT86 - RECTIFIER D |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Through Hole DO-34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-34 | |
Operating Temperature - Junction | 125°C (Max) |