4-PowerTSFN Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,200 In Stock | 1 : ¥27.09000 Cut Tape (CT) 3,000 : ¥13.18029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 8A | 1.7 V @ 8 A | No Recovery Time > 500mA (Io) | 0 ns | 140 µA @ 650 V | 250pF @ 1V, 1MHz | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 150°C | |||
827 In Stock | 1 : ¥33.66000 Cut Tape (CT) 3,000 : ¥16.39033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | 1.7 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 180 µA @ 650 V | 300pF @ 1V, 1MHz | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 150°C | |||
6,181 In Stock | 1 : ¥40.23000 Cut Tape (CT) 3,000 : ¥19.57256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.7 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 190 µA @ 650 V | 360pF @ 1V, 1MHz | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 150°C | |||
3,390 In Stock | 1 : ¥17.57000 Cut Tape (CT) 3,000 : ¥7.92377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 4A | 1.7 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 70 µA @ 650 V | 130pF @ 1V, 1MHz | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 175°C | |||
2,980 In Stock 45,000 Factory | 1 : ¥24.38000 Cut Tape (CT) 3,000 : ¥10.97749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 9.1A | 1.7 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 259pF @ 1V, 100kHz | Surface Mount | 4-PowerTSFN | 4-PQFN (8x8) | -55°C ~ 175°C | ||
3,000 In Stock | 1 : ¥22.41000 Cut Tape (CT) 3,000 : ¥10.09746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 11.6A | 1.7 V @ 8 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 336pF @ 1V, 100kHz | Surface Mount | 4-PowerTSFN | 4-PQFN (8x8) | -55°C ~ 175°C | ||
2,908 In Stock | 1 : ¥23.07000 Cut Tape (CT) 3,000 : ¥9.67525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 6A | 1.7 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 110 µA @ 650 V | 190pF @ 1V, 1MHz | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 150°C | |||
0 In Stock Check Lead Time | 1 : ¥23.73000 Cut Tape (CT) 3,000 : ¥11.53196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 4A | 1.75 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 650 V | 247pF @ 1V, 100kHz | Surface Mount | 4-PowerTSFN | 4-PQFN (8x8) | -55°C ~ 175°C | ||
4,584 In Stock | 1 : ¥26.44000 Cut Tape (CT) 3,000 : ¥12.72569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 13.5A | 1.7 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 424pF @ 1V, 100kHz | Surface Mount | 4-PowerTSFN | 4-PQFN (8x8) | -55°C ~ 175°C | ||
2,861 In Stock 78,000 Factory | 1 : ¥26.52000 Cut Tape (CT) 3,000 : ¥12.38654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 8A | 1.75 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 650 V | 365pF @ 1V, 100kHz | Surface Mount | 4-PowerTSFN | 4-PQFN (8x8) | -55°C ~ 175°C | ||
2,693 In Stock | 1 : ¥28.65000 Cut Tape (CT) 3,000 : ¥13.94829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | SiC (Silicon Carbide) Schottky | 650 V | 12.5A | 1.75 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 650 V | 665pF @ 1V, 100kHz | Surface Mount | 4-PowerTSFN | 4-PQFN (8x8) | -55°C ~ 175°C | ||
3,000 In Stock | 1 : ¥35.22000 Cut Tape (CT) 3,000 : ¥17.15406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 11A | 1.75 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 650 V | 575pF @ 1V, 100kHz | Surface Mount | 4-PowerTSFN | 4-PQFN (8x8) | -55°C ~ 175°C | ||
0 In Stock 2,189 Marketplace | Discontinued at Digi-Key | Tape & Reel (TR) Bulk | Discontinued at Digi-Key | SiC (Silicon Carbide) Schottky | 650 V | 2A | 1.7 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 35 µA @ 650 V | 70pF @ 1V, 1MHz | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 175°C | |||
5,980 In Stock | 1 : ¥16.67000 Cut Tape (CT) 3,000 : ¥4.64054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SiC (Silicon Carbide) Schottky | 650 V | 2A | 1.7 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 35 µA @ 650 V | 70pF @ 1V, 1MHz | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 175°C | |||
3,000 In Stock | 1 : ¥39.16000 Cut Tape (CT) 3,000 : ¥19.06018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SiC (Silicon Carbide) Schottky | 650 V | 9.6A | 1.75 V @ 8 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 650 V | 463pF @ 1V, 100kHz | Surface Mount | 4-PowerTSFN | 4-PQFN (8x8) | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥43.68000 Cut Tape (CT) 3,000 : ¥21.27973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 23.4A | 1.7 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 866pF @ 1V, 100kHz | Surface Mount | 4-PowerTSFN | 4-PQFN (8x8) | -55°C ~ 175°C | ||
10 In Stock | 1 : ¥16.49000 Cut Tape (CT) 10 : ¥13.67000 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) - | Active | SiC (Silicon Carbide) Schottky | 650 V | 18A | 1.7 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 650 V | - | Surface Mount | 4-PowerTSFN | 4-DFN (8x8) | -55°C ~ 150°C | ||
15 In Stock | 1 : ¥22.78000 Cut Tape (CT) 10 : ¥18.93200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 30A | 1.7 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 25 µA @ 650 V | - | Surface Mount | 4-PowerTSFN | 4-DFN (8x8) | -55°C ~ 150°C | ||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | SiC (Silicon Carbide) Schottky | 650 V | 4A | 1.7 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 70 µA @ 650 V | 130pF @ 1V, 1MHz | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | SiC (Silicon Carbide) Schottky | 650 V | 6A | 1.7 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 110 µA @ 650 V | 190pF @ 1V, 1MHz | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 150°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | SiC (Silicon Carbide) Schottky | 650 V | 8A | 1.7 V @ 8 A | No Recovery Time > 500mA (Io) | 0 ns | 140 µA @ 650 V | 250pF @ 1V, 1MHz | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 150°C | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.7 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 190 µA @ 650 V | 360pF @ 1V, 1MHz | Surface Mount | 4-PowerTSFN | PG-VSON-4 | -55°C ~ 150°C |